• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EL10820182 EL10820182 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
  • Spare part: No.
  • Transparent: No.
  • Colour zinc
  • Material: Steel
  • Height: 590 mm
  • Diameter 90 mm
Factory colour

Zinc

Height

590.00 mm

Material (details)

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3158620 ESYLUX EL10820182 EL10820182 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3158620 ESYLUX EL10820182 EL10820182 1 pc(s)

Description

For simplified installation of the bollard light ALVA Ø 100 mm. Strong steel design hot-dip galvanized for placing in a concrete foundation or for burying in solid soil. Stainless steel screws and washers included. The openings on the top of the ground spike allow you to pass two empty pipes with a diameter of max. 25 mm for the connection cables.

This text is machine translated.