• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EL10820465 BL-ALV20018840ANOADA LED bollard light LED (monochrome) w/o 16 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED bollard luminaire 4000K anth DALI

  • Power= 16 W Total luminous flux= 980 lm Colour temperature= 4000 K White

Technical specifications

  • With base plate = Yes
  • With light sensor = Yes
  • With motion detector = Yes
  • Light bulb = LED not interchangeable
  • With bulb = Yes
  • Suitable for light bulbs number = 1
  • Version = without
  • Material of the housing = Aluminum
  • Surface = powder-coated
  • Housing color = black
  • Material cover = plastic opal
  • Type of Voltage = AC
  • Nominal Voltage = 230. .230 V
  • LED-rated current at constant current = 73. .88 mA
  • Operating device = LED operating device power-controlled
  • With Operating Device = Yes
  • Light distribution = diffuser lens/optics/panel
  • Rated Life L70/B10 at 25°C = 105000 h
  • Rated Life L70/B50 at 25°C = 110000 h
  • Rated Life L80/B10 at 25°C = 65000 h
  • Rated Life L80/B50 at 25°C = 70000 h
  • Rated Life L90/B10 at 25°C = 35000 h
  • Rated Life L90/B50 at 25°C = 35000 h
  • IP65 degree of protection (IP) =
  • Impact strength = IK09
  • Protection class = I
  • Max. System performance = 16 W
  • According to IEC 62722-2-1 = 980 lm Rated luminous flux
  • Light color = white
  • Color temperature = 4000 .4000 K
  • Color rendering index CRI = 80-89
  • Height/depth = 940 mm
  • Diameter = 170 mm
  • Type of wiring = suitable for feed-through wiring
  • Pins = 5
  • Conductor cross-section = 2.5 mm²
  • Connection type = plug-in terminal
Product type

LED bollard light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

16 W

16 W

4000 K

Colour

White

980 lm

Total luminous flux

980 lm

Light features

Incl. motion detector

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 170 mm x 940 mm

n.rel.

Light bulb included

Yes

Width

170 mm

Height

940 mm

Depth

940 mm

(Ø)

170 mm

Number of pins

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960412 ESYLUX EL10820465 BL-ALV20018840ANOADA LED bollard light LED (monochrome) w/o 16 W Black

Description

LED DALI bollard luminaire made of high quality aluminum. Dirt-repellent by powder coating with lotus effect. Light head: opal satin. Light beam: 360°. EVG (DALI) is integrated into the installation without additional accessories. DALI interface for 2-pole DALI control line. High-quality casing, die-cast aluminum, powder-coated, anthracite, similar to RAL 7016. DALI-motion detector orientation light twilight switch - setting options via infrared remote control (accessory) Parallel connection (master/master). Installation type: Mounting plate for fixing with screw on a foundation, optionally via floor mount (accessories). Colour temperature 4000 K.

This text is machine translated.