• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EL10821158 BL-ALV65 007 840 ANT LED bollard light LED (monochrome) w/o 7 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED bollard luminaire 4000 K white

  • Power= 7 W Total luminous flux= 560 lm Colour temperature= 4000 K White

Technical specifications

  • With base plate = Yes
  • With light sensor = No
  • With motion detector = No
  • Light bulb = LED not interchangeable
  • With bulb = Yes
  • Suitable for light bulbs number = 1
  • Version = without
  • Material of the housing = Aluminum
  • Surface = powder-coated
  • Housing color = black
  • Transparent plastic cover material =
  • Type of Voltage = AC
  • .240 V nominal voltage = 110.
  • LED-rated current at constant current = 27 .27 mA
  • Operating device = LED operating device power-controlled
  • With Operating Device = Yes
  • Light distribution = diffuser lens/optics/panel
  • Rated Life L70/B10 at 25°C = 105000 h
  • Rated Life L70/B50 at 25°C = 110000 h
  • Rated Life L80/B10 at 25°C = 65000 h
  • Rated Life L80/B50 at 25°C = 70000 h
  • Rated Life L90/B10 at 25°C = 35000 h
  • Rated Life L90/B50 at 25°C = 35000 h
  • Degree of protection (IP)=IP54
  • Impact strength = IK09
  • Protection class = I
  • Suitable for lamp power = 6.5. 6.5 W
  • Max. System performance = 7 W
  • Rated current according to IEC 62722-2-1 = Light 560 lm
  • Light color = white
  • Color temperature = 4000 .4000 K
  • Color rendering index CRI = 80-89
  • Height/depth = 700 mm
  • Diameter = 100 mm
  • Type of wiring = suitable for feed-through wiring
  • Pins = 5
  • Conductor cross-section = 2.5 mm²
  • Connection type = plug-in terminal
Product type

LED bollard light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

7 W

7 W

4000 K

Colour

White

560 lm

Total luminous flux

560 lm

Protection class

I

IP54

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 100 mm x 700 mm

n.rel.

Type

Cylindrical

Light bulb included

Yes

Width

100 mm

Height

700 mm

Depth

700 mm

(Ø)

100 mm

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965842 ESYLUX EL10821158 BL-ALV65 007 840 ANT LED bollard light LED (monochrome) w/o 7 W Black

Description

LED bollard luminaire made of high quality aluminum. Dirt-repellent by powder coating with lotus effect. Light head: clear with anti-glare light emission. Light beam: 360°. EVG (on/off) is integrated into the installation without additional accessories. High-quality casing, die-cast aluminum, powder-coated, anthracite, similar to RAL 7016. Installation type: Mounting plate for fixing with screw on a foundation, optionally via floor mount (accessories). Colour temperature 4000 K.

This text is machine translated.