• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10025396 Ceiling, Wall, Surface-mount Motion detector 280 ° White IP55, IK07

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: Passive infraredLow-creep/back-field monitoring: YesOptimum mounting height: 3 m.Staircase monitoring: YesMax. Range frontal: 5 m.Detection area Diameter on floor: 40 m.Adjustable response sensitivity: YesAdjustable response brightness: YesTeach function for response brightness: YesConnection type: Screw terminalMaterial: PlasticMains frequency: 50/60 Hz.Switch-off delay: 180 s.Switch-on delay 60 s.Suitable for C load: YesMax. Inrush current 800 A.Extension: Yes
Product type

Motion detector

Detection angle

280°

20 m

Mounting type

Ceiling

Wall

Surface-mount

Operating voltage

240 V AC

Switching capacity

2300 W

Twilight settings

2 - 2000 lx

Time settings

60 s - 240 min

Factory colour

White

IP55

IK07

Operating temperature

-25 °C - +50 °C

Type

Mat

Length

108 mm

Width

92 mm

Height

138 mm

Dim

(L x W x H) 108 x 92 x 138 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2599390 ESYLUX EM10025396 Ceiling, Wall, Surface-mount Motion detector 280 ° White IP55, IK07

Information

Information 2599390 ESYLUX EM10025396 Ceiling, Wall, Surface-mount Motion detector 280 ° White IP55, IK07