All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Electrical Wiring
Switches & Sockets
Motion Detectors
ESYLUX EM10025457 Fastener Grey
1/2
EAN:
4015120025457
Part number:
EM10025457
Item no:
2610992
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Technical specifications
Show items with the same values
Product type
Fastener
Factory colour
Grey
Length
110 cm
Width
90 cm
Height
35 cm
Dim
(L x W x H) 110 x 90 x 35 cm
Weight
0
UKCA
not relevant
What kind of Motion Detectors are you looking for?
BEG motion detector
Built-in motion detector
HF motion detector
Indoor motion detector
Merten motion detector
Motion detector (flush-mount)
Occupancy Sensors
Outdoor motion detector
Outdoor motion detector (360 degrees)
PIR motion detector
Steinel motion detector