• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN00007361 Spare battery

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare battery

Operating voltage

4.8 V

Height

210 mm

(Ø)

37 mm

Dim

(Ø x H) 37 mm x 210 mm

Weight

680 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747258 ESYLUX EN00007361 Spare battery