• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN100 50 145 EN10050145 Washers Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light distribution = balanced
  • Light-emitting = directly
  • Design of the Grid/reflector = without
  • Reflector punched = No
  • Raster punched = No
  • Light distribution = diffuser lens/optics/panel
Dim

(L x W) 86 mm x 86 mm

Product type

Washers

Factory colour

Multicolour

n.rel.

Material

Plastic

Width

86 mm

Length

86 mm

86

86 m

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964500 ESYLUX EN100 50 145 EN10050145 Washers Multicolour

Description

Attachment discs (red, green, clear) for hand-held spotlight SL FR. Pluggable in ball head, keeping in rearward holder of the SL FR.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?