• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10031670 Escape route lighting Wall mount Up, Left, Right, Down

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 67 x 360 x 270 mm

Product type

Escape route lighting

Motif

Exit

Max. battery life

3 h

Type

Up

Left

Right

Down

Operating voltage

230 V

Recess width

67 mm

Recess length

360 mm

Recess depth

270 mm

3 W

Bulb type

LED (monochrome)

Material

Aluminium

Mounting type

Wall mount

Number of pins

7

Width

67 mm

Height

360 mm

Depth

270 mm

IP40

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2745975 ESYLUX EN10031670 Escape route lighting Wall mount Up, Left, Right, Down

User & Safety Instructions

User & Safety Instructions 2745975 ESYLUX EN10031670 Escape route lighting Wall mount Up, Left, Right, Down