• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10032677 Escape route lighting Ceiling mount Right

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 150 x 250 x 135 mm

Product type

Escape route lighting

Motif

Exit

Max. battery life

8 h

Type

Right

Operating voltage

230 V

3 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Ceiling mount

Number of pins

3

Width

150 mm

Height

250 mm

Depth

135 mm

IP54

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745963 ESYLUX EN10032677 Escape route lighting Ceiling mount Right

Description

Single battery-emergency light with 8 h emergency light duration and 21 m detection range for wall and ceiling mounting. Prepared for wall extension and suspended mounting using accessories. Function control conventional with test button, status display via LED. Continuous or standby circuit is provided in the single battery emergency light.

This text is machine translated.