• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10077012 LED escape route lighting EEC A (A - G) Ceiling mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 328 x 108 x 206 mm

Product type

LED escape route lighting

Main battery supply

No

Operating voltage

230 V AC

Recess width

115 mm

Recess length

370 mm

Recess depth

66 mm

Detection range

24 m

3.2 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Ceiling mount

Number of pins

4

Width

108 mm

Height

206 mm

Depth

328 mm

IP54

Protection class

II

Length

328 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965855 ESYLUX EN10077012 LED escape route lighting EEC A (A - G) Ceiling mount

Description

Escape routes license plate for the Connection Center, uninterrupted power supply/power supply systems. Detection size 24 m in accordance with DIN EN 1838. Self-monitoring of the illuminant with colored status display. Plug-in terminal with Durchverdrahtungsfunktion. Versatile mounting types through extensive accessories (not included). Housing made of UV-stabilised polycarbonate. Pictograph (sticker) are not included in the delivery. Please order as accessories.

This text is machine translated.

Features

  • Suitable for identification type=sticker
  • Type of identification=one-/two-sided
  • With pictogram=yes
  • Monitoring device=automatic self-test
  • Switching mode=continuous switching/standby switching
  • With remote switch connection=yes
  • Infeed=central (central battery)
  • Battery type=not applicable
  • Illuminant=LED not replaceable
  • With bulb=yes
  • Suitable for number of bulbs=1
  • Socket=other
  • Number of lamp heads=1
  • Material of the housing=plastic
  • Housing color=white
  • Material of the cover=plastic opal
  • Light distributor=other
  • Lamp with limited surface temperature "D-mark"=no.
  • Rated ambient temperature according to IEC62722-2-1=5..35 °C.
  • Max. System Performance=3.2 W.
  • Color temperature=4000..4000 K
  • Type of wiring=suitable for through-wiring
  • Number of pins=4
  • Conductor cross-section=1.5 mm²
  • Connection type=plug connection.