• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10077142 Pictogram

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = sticker
  • Double-sided = Yes
  • Length = 240 mm
  • Width = 120 mm
  • Material thickness = 1 mm
Dim

(L x W) 240 mm x 120 mm

Product type

Pictogram

Type

Emergency exit

Material

Plastic

Width

120 mm

Length

240 mm

120

240 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967161 ESYLUX EN10077142 Pictogram

Description

Pictogram set for single battery emergency lighting of the series SLX 24 high-cover. Set consisting of 6 pictogram foils with detection size 24 m (DIN/EN) (arrow at the bottom right, left, 2x and 2x above)..

This text is machine translated.