• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10077227 Escape route lighting EEC A (A - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 388 x 148 x 46 mm

Product type

Escape route lighting

Main battery supply

No

Max. battery life

3 h

Operating voltage

230 V AC

Recess width

155 mm

Recess length

430 mm

Recess depth

66 mm

3.3 W

Bulb type

LED (monochrome)

Material

Plastic

Number of pins

2

Width

148 mm

Height

46 mm

Depth

388 mm

IP54

Protection class

II

Length

388 mm

148

2.5 mm²

2

388 m

46 mm

230-230 V

TRUE

4000-4000

3 W

186 lm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965853 ESYLUX EN10077227 Escape route lighting EEC A (A - G)

Description

Single battery emergency light to escape route lighting with 3 hours emergency lighting duration. Self-monitoring with colored status display. Tamper-proof function control by remote control or magnetic remotely triggered. Operating either in continuous or ready for switching is possible. Plug-in terminal with Durchverdrahtungsfunktion. Permanent monitoring the charging process, automatic, weekly function test and semi-annual operating time test, display of the test results on color status display. Versatile mounting types through extensive accessories (not included). Nicd Rechargeable Battery with reverse polarity protection plug connection (inclusive). Housing made of UV-stabilised polycarbonate.

This text is machine translated.