• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10077265 EN10077265 Cage White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 440 x 230 x 80 mm

Product type

Cage

Factory colour

White

n.rel.

Material

Steel

Width

230 mm

Height

80 mm

Length

440 mm

230

80 mm

440 m

TRUE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961790 ESYLUX EN10077265 EN10077265 Cage White

Description

Protective cage for ELX and SLX series with flat hood (Flat). Height 80 mm.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?