• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10077319 Escape route lighting Ceiling surface-mount Right, Left

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 388 x 148 x 223 mm

Product type

Escape route lighting

Main battery supply

No

Max. battery life

8 h

Type

Right

Left

Operating voltage

230 V AC

Recess width

155 mm

Recess length

430 mm

Recess depth

66 mm

Detection range

32 m

3.3 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Ceiling surface-mount

Number of pins

2

Width

148 mm

Height

223 mm

Depth

388 mm

IP20

Protection class

II

Length

388 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964508 ESYLUX EN10077319 Escape route lighting Ceiling surface-mount Right, Left

Description

Single battery emergency light to escape route marking with 8 hours emergency lighting duration for detection range 32 m according to DIN EN 1838. Self-monitoring with colored status display. Tamper-proof function control by remote control or magnetic remotely triggered. Operating either in continuous or ready for switching is possible. Plug-in terminal with Durchverdrahtungsfunktion. Permanent monitoring the charging process, automatic, weekly function test and semi-annual operating time test, display of the test results on color status display. Versatile mounting types through extensive accessories (not included). Nicd Rechargeable Battery with reverse polarity protection plug connection (inclusive). Housing made of UV-stabilised polycarbonate.

This text is machine translated.

Features

  • Suitable for marking type=acrylic glass plate
  • Type of identification=one-/two-sided
  • With pictogram=yes
  • Monitoring device=automatic self-test
  • Switching mode=continuous switching/standby switching
  • With remote switch connection=no.
  • Infeed=decentralized (single battery)
  • Battery condition=NiCd
  • Illuminant=LED not replaceable
  • With bulb=yes
  • Suitable for number of bulbs=1
  • Socket=other
  • Number of lamp heads=1
  • Material of the housing=plastic
  • Housing color=white
  • Cover material = transparent plastic
  • light distributor=other
  • Lamp with limited surface temperature "D-mark"=no.
  • Rated ambient temperature according to IEC62722-2-1=5..35 °C.
  • Color temperature=4000..4000 K
  • Type of wiring=suitable for through-wiring
  • Number of pins=2
  • Conductor cross-section=1.5 mm²
  • Connection type=plug connection.