• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10077371 LED escape route lighting Ceiling mount Right, Left

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 328 x 108 x 195 mm

Product type

LED escape route lighting

Main battery supply

No

Max. battery life

3 h

Type

Right

Left

Operating voltage

230 V AC

Recess width

115 mm

Recess length

370 mm

Recess depth

66 mm

Detection range

24 m

3 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Ceiling mount

Number of pins

2

Width

108 mm

Height

195 mm

Depth

328 mm

IP20

Protection class

II

Length

328 mm

108

2.5 mm²

115 mm

2

328 m

195 mm

370 mm

230-230 V

TRUE

3 W

FALSE

66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963150 ESYLUX EN10077371 LED escape route lighting Ceiling mount Right, Left

Description

Single battery emergency light to escape route marking with 3 hours emergency lighting duration for detection range 24 m according to DIN EN 1838. Self-monitoring with colored status display. Tamper-proof function control by remote control or magnetic remotely triggered. Operating either in continuous or ready for switching is possible. Plug-in terminal with Durchverdrahtungsfunktion. Permanent monitoring the charging process, automatic, weekly function test and semi-annual operating time test, display of the test results on color status display. Versatile mounting types through extensive accessories (not included). Nicd Rechargeable Battery with reverse polarity protection plug connection (inclusive). Housing made of UV-stabilised polycarbonate.

This text is machine translated.

Features

  • Suitable for marking type=acrylic glass plate
  • Type of identification=one-/two-sided
  • With pictogram=no.
  • Monitoring device=automatic self-test
  • Switching mode=continuous switching/standby switching
  • With remote switch connection=no.
  • Infeed=decentralized (single battery)
  • Battery condition=NiCd
  • Illuminant=LED not replaceable
  • With bulb=yes
  • Suitable for number of bulbs=1
  • Socket=other
  • Number of lamp heads=1
  • Material of the housing=plastic
  • Housing color=white
  • Cover material = transparent plastic
  • Light distributor=other
  • Lamp with limited surface temperature "D-mark"=no.
  • Rated ambient temperature according to IEC62722-2-1=5..35 °C.
  • Color temperature=4000..4000 K
  • Type of wiring=suitable for through-wire number of poles=2
  • Conductor cross-section=1.5 mm²
  • Connection type=plug connection.