• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10078316 EN10078316 Pendant set Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pendant set

Factory colour

Chrome

n.rel.

Material

Stainless steel

Height

530 mm

Length

530 mm

530 m

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967159 ESYLUX EN10078316 EN10078316 Pendant set Chrome

Description

Pendulum set tube for single battery emergency lighting of the series ELX and slx. Including mounting parts and lamp hooks. Chrome-plated Pendant made of UV-stabilised polycarbonate tube, canopy.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?