• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10080005 LED escape route lighting EEC A (A - G) Ceiling mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 190 x 190 x 44 mm

Product type

LED escape route lighting

Main battery supply

No

Max. battery life

3 h

Operating voltage

230 V AC

4.3 W

Bulb type

LED (monochrome)

Material

Steel

Mounting type

Ceiling mount

Number of pins

6

Width

190 mm

Height

44 mm

Depth

190 mm

IP20

Protection class

I

Length

190 mm

Outside Ø

55 mm

190

2.5 mm²

6

190 m

44 mm

230-230 V

TRUE

4000-4500

4 W

155 lm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960429 ESYLUX EN10080005 LED escape route lighting EEC A (A - G) Ceiling mount

Description

Single battery emergency lamp with 3 hours emergency lighting duration for wall mounting. Function control and self monitoring, permanent monitoring the charging process, automatic, weekly function test and annual operating time test, display of the test results through colored LEDs (green/red). Operating either in continuous or ready for switching is possible. Bottom light emission and optimized for lighting of corridors. Including NICD rechargeable battery with reverse polarity protection plug connection. Connection by means of a plug-in terminals (durchverdrahtbar). Housing made of UV-stabilised polycarbonate. Optional DALI can be networked.

This text is machine translated.

Features

  • Type of tag=not applicable
  • With pictogram=no.
  • Monitoring device=automatic self-test
  • Switching mode=continuous switching/standby switching
  • With remote switch connection=yes
  • Infeed=decentralized (single battery)
  • Battery condition=NiCd
  • Illuminant=LED not replaceable
  • With bulb=yes
  • Suitable for number of bulbs=1
  • Socket=other
  • Number of lamp heads=1
  • Housing material=steel
  • Housing color=white
  • Cover material = transparent plastic
  • Light distributor=other
  • Lamp with limited surface temperature "D-mark"=no.
  • Rated ambient temperature according to IEC62722-2-1=5..35°C.
  • Rated luminous flux according to IEC 62722-2-1=155 lm
  • Color temperature=4000..4000 K
  • Type of wiring=suitable for through-wiring
  • Conductor cross-section=1.5 mm²
  • Connection type=plug connection.