• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10080012 LED escape route lighting EEC A (A - G) Ceiling recess-mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED escape route lighting

Main battery supply

No

Max. battery life

3

Operating voltage

230 V AC

Recess depth

45 mm

4.3 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Ceiling recess-mount

Number of pins

6

Height

45 mm

IP20

Protection class

II

Outside Ø

55 mm

Recess diameter

43 mm

55 mm

2.5 mm²

43 mm

6

45 mm

230-230 V

TRUE

4000-4500

4 W

155 lm

FALSE

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959085 ESYLUX EN10080012 LED escape route lighting EEC A (A - G) Ceiling recess-mount

Description

Single battery emergency lamp with 3 hours emergency lighting duration for ceiling mounting. Function control and self monitoring, permanent monitoring the charging process, automatic, weekly function test and annual operating time test, display of the test results through colored LEDs (green/red). Operating either in continuous or ready for switching is possible. Bottom light emission and optimized for lighting of corridors. Including NICD rechargeable battery with reverse polarity protection plug connection. Connection by means of a plug-in terminals (durchverdrahtbar). Housing made of UV-stabilised polycarbonate.

This text is machine translated.

Features

  • With pictogram=no.
  • Monitoring device=automatic self-test
  • Switching mode=continuous switching/standby switching
  • With remote switch connection=yes
  • Infeed=decentralized (single battery)
  • Battery condition=NiCd
  • Illuminant=LED not replaceable
  • With bulb=yes
  • Suitable for number of bulbs=1
  • Number of lamp heads=1
  • Material of the housing=plastic
  • Housing color=white
  • Cover material = transparent plastic
  • Lamp with limited surface temperature "D-mark"=no.
  • Rated ambient temperature according to IEC62722-2-1=5..35 °C.
  • Rated luminous flux according to IEC 62722-2-1=155 lm
  • Color temperature=4000..4000 K
  • Type of wiring=suitable for through-wiring
  • Number of pins=6
  • Conductor cross-section=1.5 mm²
  • Connection type=plug connection