• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EO10310102 MPLOLI LED ceiling light LED (monochrome) Built-in LED 35 W Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wet room light 4000K, ON/OFF

  • Power= 35 W
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W) 1265 mm x 130 mm

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

130 mm

Bulb type

LED (monochrome)

Built-in LED

Length

1265 mm

Rating per bulb

35 W

35 W

Protection class

I

IP65

Factory colour

Grey

Material

Plastic

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Number of pins

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961692 ESYLUX EO10310102 MPLOLI LED ceiling light LED (monochrome) Built-in LED 35 W Grey

Description

LED wet room light with opal (MILKY) covering (diffuser). Can be used as wall and ceiling lamp, Dimension 1265 mm. Very high light quality. Life of LED L80/B50 = 50,000 h. Installation without additional accessories. Color temperature of approx. 4000 K (neutral white).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.