• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EO10850004 WCLELL LED bulkhead light LED (monochrome) Built-in LED White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-round lamp 12W, warm white

  • Colour temperature= 3000 K
  • White

Technical specifications

Operating voltage

240 V

No. of bulbs

1

Product type

LED bulkhead light

Bulb type

LED (monochrome)

Built-in LED

Protection class

I

IP20

Factory colour

White

Material

Steel

Doesn't apply

Colour

White

3000 K

Colour temperature range

3000 K

Outside Ø

300 mm

Number of pins

4

UKCA

not relevant

Description

LED round light. 12 W, light color approx. 3000K warm white. Zero-voltage switching for gentle. With integrated high-frequency detector and an additional switching output. High light yield approx. 100 lm/W. Simple wiring via plug-in terminal. Easy installation thanks to through-wiring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.