• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EO10850080 WCLELL61 LED bulkhead light LED (monochrome) Built-in LED 12 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-round lamp 3000 K IP44

  • Power= 12 W
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W) 300 mm x 300 mm

Type

Circular

Operating voltage

240 V

No. of bulbs

1

Product type

LED bulkhead light

Width

300 mm

Bulb type

LED (monochrome)

Built-in LED

Length

300 mm

Rating per bulb

12 W

12 W

Light features

Incl. sensor

Protection class

I

IP44

Factory colour

White

Material

Steel

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Outside Ø

300 mm

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956283 ESYLUX EO10850080 WCLELL61 LED bulkhead light LED (monochrome) Built-in LED 12 W White

Description

LED round light. 12 W, light color approx. 3000K warm white. Zero-voltage switching for gentle. With increased degree of protection (IP44). With integrated high-frequency detector and an additional switching output. High light yield approx. 100 lm/W. Simple wiring via plug-in terminal. Easy installation thanks to through-wiring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.