• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EO10850592 EO10850592 LED ceiling light LED (monochrome) 30 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESYLUX ESYLUX LED ceiling lamp SVENJACL #EO10850592

  • Power= 30 W
  • Total luminous flux= 3300 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Workplace training material - EN 12464-1: Yes
  • Suitable for the number of bulbs: 2
  • Version: Other
  • Material of housing: Aluminium
  • Surface protection housing: Untreated
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 800 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct/indirect
  • Highest energy efficiency class of the exchangeable bulb: D.
  • Rated life L70/B50 at 25 °C: 96000 h
  • Rated life L80/B10 at 25 °C: 58000 h
  • Rated life L90/B10 at 25 °C: 26000 h
  • Light current decline at medium. Service life 35,000 h at 25 °C surrounding temperature: 2 %
  • Light current decline at medium. Service life 50,000 h at 25 °C surrounding temperature: 2 %
  • Light current decline at medium. Service life 75,000 h at 25 °C surrounding temperature: 2 %
  • Protection class (IP) IP20
  • Protection class (NEMA): 1
  • Impact strength: IK08
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Rated ambient temperature according to IEC62722-2-1: 0..45°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Max. System power 30 W
  • Light output 110 lm/W
  • Rated light current according to IEC 62722-2-1: 3300 lm
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Power factor 0.95
  • Height/depth 82 mm
  • Outer diameter: 450 mm
  • Number of poles: 3
  • Conductor cross-section: 2.5 mm²
  • Photobiological safety according to EN 62471: RG0
  • Glare limiter (UGR): 19
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Dim

(Ø x H) 450 mm x 82.00 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

82.00 mm

Depth

82 mm

30 W

(Ø)

450 mm

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

3300 lm

Rated luminous flux

3300 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159217 ESYLUX EO10850592 EO10850592 LED ceiling light LED (monochrome) 30 W White

Description

Round, flat LED attachment lamp with powder-coated aluminum housing. Opal diffuser with microprismatic structure made of impact resistant polycarbonate. Colour temperature 3000 K or 4000 K. For intelligent lighting solutions with presence and daylight-dependent switching through ON/OFF presence detectors. Optional accessories: Displacing with shortest rope-hanging set (2 m) or pipe-hanging set (1 m). Ideal for applications with high requirements for light quality and glare in accordance with EN 12464-1. Especially suitable for use in common areas such as foyers, lounges, break areas, lounges and canteens. The indirect light ratio of 35% makes the lamps optically float at the ceiling and rooms have a larger effect. Homogeneous, glare-free illumination and long LED-life through extensive backlight arrangement of the LED and tuned lenses. Easy to mount thanks to two-piece design with snap-lock system and electrical connector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.