All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Electrical Wiring
Switches & Sockets
Motion Detectors
ESYLUX EP00007491 Surface-mount Cover Black
1/2
EAN:
4015120007491
Part number:
EP00007491
Item no:
2605609
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Technical specifications
Show items with the same values
Product type
Cover
Mounting type
Surface-mount
Factory colour
Black
Length
110 cm
Width
110 cm
Height
35 cm
Dim
(L x W x H) 110 x 110 x 35 cm
Weight
0.013 kg
UKCA
not relevant
What kind of Motion Detectors are you looking for?
BEG motion detector
Built-in motion detector
HF motion detector
Indoor motion detector
Merten motion detector
Motion detector (flush-mount)
Occupancy Sensors
Outdoor motion detector
Outdoor motion detector (360 degrees)
PIR motion detector
Steinel motion detector