• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10423024 Flush mount Ceiling-mount occupancy sensor 360 ° White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V AC

Voltage (max.)

22.5 V

Factory colour

White

Similar RAL

9010

Height

24 mm

Voltage (min.)

9.5 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747260 ESYLUX EP10423024 Flush mount Ceiling-mount occupancy sensor 360 ° White

Description

Design presence detector with excellent detection, at least 8m in diameter. Flat appearance with plastic design covers: Square, white – variable replacement (alternatively: Round, glass, black). Universal input device for use in conjunction with DALI-2 controllers (e.g. Building automation system with DALI-2 interface) or DALI-2 detectors in the room. Integrated PIR sensor for DALI 2 commands in accordance with IEC 62386-303 and light sensor for commands in accordance with IEC 62386-304 button input for connecting conventional 230V buttons. The detector outputs the button commands as DALI-2 commands in accordance with IEC 62386-301. Flush-mounting and ceiling mounting

This text is machine translated.