• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10423048 Flush mount Ceiling-mount occupancy sensor 360 ° IP55

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height: 3 m.Max. Range frontal: 2.5 mDetection area Diameter on floor: 7.6 m.Adjustable response brightness: YesTeach function for response brightness: YesMaterial: PlasticWith bus connection: YesMin Depth of device socket: 45 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

3.8 m

Used at

Indoors

Mounting type

Flush mount

Voltage (max.)

22.5 V

Twilight settings

10 - 2000 lx

IP55

Voltage (min.)

9.5 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2604014 ESYLUX EP10423048 Flush mount Ceiling-mount occupancy sensor 360 ° IP55