• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10424649 Flush mount Ceiling-mount occupancy sensor 106 °, 360 ° White IP20

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height: 3 m.Max. Range frontal: 3 m.Detection area Diameter on floor: 8 m.Adjustable response brightness: YesTeach function for response brightness: YesMaterial: PlasticWith bus connection: YesExtension: YesMode selector: YesNumber of channels: 2Min Depth of device socket: 300 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

106°

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Twilight settings

5 - 1000 lx

Time settings

60 s - 240 min

Factory colour

White

Similar RAL

9010

IP20

Type

Mat

Height

3 m

(Ø)

8 m

Dim

(Ø x H) 8 m x 3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2607334 ESYLUX EP10424649 Flush mount Ceiling-mount occupancy sensor 106 °, 360 ° White IP20

Information

Information 2607334 ESYLUX EP10424649 Flush mount Ceiling-mount occupancy sensor 106 °, 360 ° White IP20