• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10424885 Flush mount Ceiling-mount occupancy sensor 159 °, 360 ° White IP20

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height: 3 m.Max. Front range 5.5 m.Detection area diameter on floor: 32 m.Adjustable response brightness: YesTeach function for response brightness: YesMaterial: PlasticWith bus connection: YesMode selector: YesMin Depth of the device socket: 24 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

159°

360°

16 m

Used at

Indoors

Mounting type

Flush mount

Voltage (max.)

22.5 V

Twilight settings

5 - 2000 lx

Time settings

60 s - 240 min

Factory colour

White

IP20

Type

Mat

Voltage (min.)

9.5 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2601009 ESYLUX EP10424885 Flush mount Ceiling-mount occupancy sensor 159 °, 360 ° White IP20