• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10426063 Flush mount Ceiling-mount occupancy sensor 360 ° IP55

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Device installation duct
  • Sensor type: Passive infrared
  • Constant light control: no.
  • With DALI interface: no.
  • HVAC control: no.
  • Constant light control: no.
  • Networkable: no.
  • HVAC control: no.
  • Suitable for wireless transmission: no.
  • Forced switching: no.
  • Low-creep/back-field monitoring: no.
  • Forced shutdown: no.
  • Animal cut: no.
  • Low-creep/back-field monitoring: no.
  • Max. Range frontal: 5 m.
  • Networkable: no.
  • Detection area Diameter on floor: 8 m.
  • Scanning angle 360 °
  • Adjustable response sensitivity: Yes
  • Optimum mounting height: 3 m.
  • Adjustable response brightness: Yes
  • Staircase monitoring: no.
  • Teach function for response brightness: no.
  • Override switch: no.
  • Dimming function with dimming insert: no.
  • Animal cut: no.
  • Max. Attendance: 7.08 m²
  • Staircase monitoring: Yes
  • Max. Range frontal: 2 m.
  • Material: Plastic
  • Detection area Diameter on floor: 8 m.
  • Material quality: Other
  • Suitable for wireless transmission: no.
  • Halogen-free: Yes
  • Remote control: no.
  • With remote control: no.
  • Adjustable response sensitivity: no.
  • Min Duty cycle: 0 s.
  • Adjustable response brightness: no.
  • Max. duty cycle 0 min
  • With signal unit: Yes
  • Teach function for response brightness: no.
  • Suitable for ceiling mounting: Yes
  • Color: Other
  • Suitable for wall mounting: no.
  • Dimming function with dimming insert: no.
  • Mounting type: Flush-mounted
  • Connection type: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface: Untreated
  • Surface type: Matt
  • Antibacterial treatment: no.
  • Color: Other
  • Transparent: Yes
  • Voltage type: AC
  • Min Duty cycle: 0 s.
  • Max. duty cycle 0 min
  • Switch-off delay 30 s
  • Switch-on delay: 0 s.
  • Detection angle horizontal: 180..360 °
  • Swivel range sensor
  • horizontal: 0..0 °
  • Swivel range sensor
  • vertical: 0..0 °
  • Suitable for C load: no.
  • Number of switching zones: 0
  • Extension input: no.
  • Alarm function: no.
  • Installation depth: 45 mm
  • Installation diameter 25 mm
  • Min Depth of device socket: 45 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Voltage (max.)

230 V AC

IP55

Operating temperature

-25 °C to +50 °C

Type

Presence detector

Width

33 mm

Height

15 mm

(Ø)

33 mm

Dim

(Ø x H) 33 mm x 15 mm

Weight

0

Recess depth

45 mm

Recess diameter

25 mm

Max. temperature

50 °C

Min. temperature

-25 °C

Presence detector

TRUE

60 mm

45 mm

50-50 MHz

33 mm

FALSE

25 mm

230-230 V

TRUE

FALSE

45

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958341 ESYLUX EP10426063 Flush mount Ceiling-mount occupancy sensor 360 ° IP55

Description

Slave presence detector for extending the detection range of a "master" presence detector with 360° detection range for ceiling mounting. Range of up to 8 m in diameter for a cost-effective system extension with up to 10 additional extensions. All parameters are set on the "master" detector, the "slave" detector detects movements and passes them on to the "master". Small compact size for a mounting hole dimension of only 25 mm diameter. Fixed connection cable of 60 cm length. New universal ESYLUX clamping technology for quick installation in suspended ceilings, lights, flush-mounted sockets, cabinets etc. Ceiling mounting in suspended, closed ceilings with enclosed spring clips or clamping ring. Targeted suppression of areas by means of lens mask provided. Connection of the "slave" detector is possible to the following detectors:- PD-C360i/8 mini, PD-C360i/12 mini, PD-C360i/8 mini DIM, PD-C360i/12 mini DIM.

This text is machine translated.