

Ceiling-mount occupancy sensor
360°
4 m
Indoors
Flush mount
230 V
Relay
2300 W
230 V
0.3 W
5 - 2000 lux
60 s – 15 min
White
9010
IP20
-25 °C to +50 °C
Presence detectors
108 mm
62 mm
38 mm
108 mm
(Ø x H) 108 mm x 38 mm
144 g
230 V
24 mm
60 mm
50 °C
-25 °C
Presence detector
TRUE
62 mm
24 mm
50-50 MHz
108 mm
FALSE
60 mm
800 A
9010
230-230 V
TRUE
FALSE
24
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1958349 ESYLUX EP10426711 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20