• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10426940 Surface-mount Surface-mount junction box Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surface-mount junction box

Mounting type

Surface-mount

Factory colour

Black

Length

105 cm

Width

105 cm

Height

105 cm

Dim

(L x W x H) 105 x 105 x 105 cm

Weight

0.084 kg

UKCA

not relevant