• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427008 Flush mount Ceiling-mount motion detector 360 ° Relay Opal IP55

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: yes
  • Forced shut-off: yes
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 360°
  • Optimum mounting height: 3m
  • Staircase monitoring: yes
  • Bypass switch: yes
  • Max. The Front Range: 2 m
  • Detection field diameter on floor: 8 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: yes
  • Adjustable threshold: yes
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: yes
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: no
  • Abdimmfunktion with dimming use: no
  • Installation type: flush-mounted
  • Connection type: Other
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • Color: Other
  • Transparent: yes
  • Type of voltage: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 30 s
  • Switch-on delay: 0 s
  • Detection angle horizontal 180°. .360
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 800 A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
  • Mounting depth: 45 mm
  • Installation diameter: 25 mm
  • Min. The depth of the device box: 45 mm
Product type

Ceiling-mount motion detector

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Twilight settings

5 - 2000 lux

Time settings

60 s - 15 min

Factory colour

Opal

IP55

Operating temperature

-25 °C to +50 °C

Type

Motion detector

Height

15 mm

(Ø)

33 mm

Dim

(Ø x H) 33 mm x 15 mm

Recess depth

45 mm

Recess diameter

25 mm

Max. temperature

50 °C

Min. temperature

-25 °C

Movement sensor

TRUE

60 mm

45 mm

50-50 MHz

33 mm

FALSE

25 mm

800 A

230-230 V

TRUE

FALSE

45

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962399 ESYLUX EP10427008 Flush mount Ceiling-mount motion detector 360 ° Relay Opal IP55

Description

Mini-motion detector with 360° detection range for the ceiling installation mounting for demand-driven switch the lighting, thus significant reduction of energy costs. Range of up to 8 m in diameter at a recommended mounting height of 3 m (maximum installation height 5 m) for use in small rooms and continuity areas with no or low daylight share. 16 A high power relay (tungsten-feed contact), particularly suitable for switching capacitive loads, such as Ebs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy-saving lamps. Hard background program for an immediate readiness for operation. Automatic lighting control for applications with no or very little daylight share. Easy programming via the remote control. Detection range extension by parallel connection of up to 8 alarms. Small, compact size for a mounting hole size of only 25 mm diameter. Fixed connection cable from 300 cm length. New Universal ESYLUX clamping technology for fast installation in a suspended ceiling, lights, flush-mounted junction boxes, cabinets etc... As a ceiling installation mounting in suspended, closed ceilings with enclosed spring clamps or clamping ring. Selective suppression of areas by means of enclosed lens mask.

This text is machine translated.