• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427213 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: yes
  • Bus-KNX radio: no
  • Funkbus bus system: no
  • LON bus system: no
  • Powernet bus system: no
  • Other bus systems: without
  • Bi-directional radio: no
  • Installation type: flush-mounted
  • Material: plastic
  • Material: thermoplastic
  • Untreated surface:
  • Design of the surface: mat
  • RAL-number (similar): 9010
  • Transparent: no
  • With bus coupling: yes
  • Extension input: no
  • Sneak/field monitoring: no
  • Mode switch: no
  • Animal - i.e up: no
  • Staircase monitoring: no
  • Adjustable threshold: yes
  • Teach function for the light-intensity threshold: yes
  • Switch-off delay is self-learning: no
  • Optimum mounting height: 3m
  • Max. The Front Range: 3 m
  • Detection field diameter on floor: 8 m
  • Detection angle, vertical: 0..180°
  • Detection angle horizontal 180°. .360
  • Number of Channels: 4
  • The number of binary inputs: 0
  • Power rating: 0 W
  • Min. The depth of the device box: 24 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Voltage (max.)

31 V

Twilight settings

5 - 2000 lx

Time settings

30 s - 720 min

Factory colour

White

Similar RAL

9010

IP20

Type

Presence detector

Height

62 mm

(Ø)

108 mm

Dim

(Ø x H) 108 mm x 62 mm

Voltage (min.)

29 V

Presence detector

38 mm

24 mm

108 mm

FALSE

60 mm

TRUE

FALSE

FALSE

TRUE

FALSE

9010

FALSE

FALSE

24

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963745 ESYLUX EP10427213 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

Description

KNX ceiling-mounted occupancy detector with 360° detection range. Range of up to 8 m in diameter with a recommended mounting height of 3 m. Integrated acoustic sensor for the optimum use in confusing and angled rooms. Additional recording of ambient temperature. Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Manual, temporary switching/dimming via user remote control. Communication objects, constant light control or switching, heating, ventilation and air conditioning (HVAC), blocking object for heating, ventilation and air conditioning (HVAC), light output (2 bytes), status message, presence output (HVAC), usable as "Master" or "Slave", KNX button control for light channels, full or semi-automatic, orientation light 2 light values selectable 10% - 50%, test mode, correction factor. Standard design as flush-mounted device Wall-mounted or Ceiling mounting possible with accessories. Targeted suppression of areas using enclosed lens mask.

This text is machine translated.