• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427305 Flush mount Wall-mount occupancy sensor 180 ° IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: yes
  • The HVAC control: no
  • Forced activation: yes
  • Forced shut-off: yes
  • Animal - i.e up: yes
  • Sneak/field monitoring: yes
  • Can be interlinked: no
  • Scan angle: 180°
  • Optimum mounting height: 1.1 m
  • Staircase monitoring: yes
  • Bypass switch: no
  • Max. Presence Range: 25,17 m²
  • Max. The front range of 6m
  • Detection field diameter on floor: 16 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: yes
  • Adjustable threshold: yes
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: yes
  • Suitable for ceiling mounting: no
  • Suitable for wall mounting: yes
  • Abdimmfunktion with dimming use: yes
  • Installation type: flush-mounted
  • Type of connection: Plug-in terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • Color: Other
  • RAL-number (similar): 9010
  • Transparent: no
  • Type of voltage, AC/DC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 30 s
  • Delay: 300 s
  • Swivel range sensor
  • Horizontal: 0., 2.0°
  • Swivel range sensor
  • Vertical: 0., 2.0°
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 2 A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
  • Depth: 70 mm
  • Installation width: 61 mm
  • Installation depth: 34 mm
  • Installation length: 61 mm
  • Installation diameter: 61 mm
  • Min. The depth of the device box: 34 mm
Product type

Wall-mount occupancy sensor

Detection angle

180°

8 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

36 V

Switching capacity

72 W

Voltage (max.)

36 V

Twilight settings

5 - 2000 lux

Time settings

1 s - 60 min

Similar RAL

9010

IP20

Operating temperature

-25 °C to +50 °C

Type

Presence detector

Length

70 mm

Width

70 mm

Height

55 mm

Dim

(L x W x H) 70 x 70 x 55 mm

Weight

0.08

Voltage (min.)

12 V

Depth

70 mm

Recess length

61 mm

Recess width

61 mm

Recess depth

34 mm

Recess diameter

61 mm

Max. temperature

50 °C

Min. temperature

-25 °C

70

Presence detector

TRUE

55 mm

70 mm

34 mm

TRUE

60 mm

9010

12-36 V

FALSE

FALSE

34

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962405 ESYLUX EP10427305 Flush mount Wall-mount occupancy sensor 180 ° IP20

Description

Presence detector with 180° detection range for wall mounting. Range of up to 16 m in diameter for use in connection with building automation systems. Operating voltage 12-36V direct current or alternating current (AC/DC). Potential-free software-controlled switching output (NC/NO). Can be connected and disconnected detection display. Noiseless switching up to max. 2 A. Brand switch compatible, covers IP20 available in different colors. Additional input for individual manual switching. Universal surface-mounting frame IP20/IP44 with 3 compartments membrane cable entry.

This text is machine translated.