• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427435 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX radio bus system: no.
  • Bus system Radio bus: no.
  • Bus system LON: no.
  • Bus system Powernet: no.
  • Other bus systems: None
  • Bidirectional radio: no.
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface: Untreated
  • Surface type: Matt
  • RAL number (similar): 9010
  • Transparent: no.
  • With bus connection: Yes
  • Extension input: no.
  • Low-creep/back-field monitoring: no.
  • Mode selector: no.
  • Animal cut: no.
  • Staircase monitoring: no.
  • Adjustable response brightness: Yes
  • Teach function for response brightness: Yes
  • Switch-off delay self-learning: no.
  • Optimum mounting height: 3 m.
  • Max. Range frontal: 5 m.
  • Detection area Diameter on floor: 24 m.
  • Detection angle vertical: 0..180 °
  • Detection angle horizontal: 180..360 °
  • Number of channels: 4
  • Number of binary inputs: 0
  • Switching capacity 0 W
  • Min Depth of the device socket: 24 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

12 m

Used at

Indoors

Mounting type

Flush mount

Voltage (max.)

31 V

Twilight settings

5 - 2000 lx

Time settings

30 s - 720 min

Factory colour

White

Similar RAL

9010

IP20

Type

Presence detector

Weight

0

Voltage (min.)

29 V

Presence detector

70 mm

24 mm

108 mm

FALSE

60 mm

TRUE

FALSE

FALSE

TRUE

FALSE

9010

FALSE

FALSE

24

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959670 ESYLUX EP10427435 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

Description

KNX ceiling-mounted occupancy detector with 360° detection range. Range of up to 24 m in diameter with a recommended mounting height of 3 m for comfort applications. Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Optimally suitable with the function "Switch" for installation at high altitudes of up to 10 m for example B. Sports and warehouses. Manual, temporary switching/dimming via user remote control. Communication objects. - Light value output (2 bytes). - Status message. - Can be used as "Master" or "Slave". - KNX button control for light channels. - Full or semi-automatic. - Test mode. - Correction factor for room light. - Sensitivity of sensor range 1 to 4. Standard design as flush-mounted device Wall-mounted or Ceiling mounting possible with accessories. Cover plate and design ring can be easily changed/painted (available in the color "silver" as an accessory). Targeted suppression of areas using enclosed lens mask.

This text is machine translated.