• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427749 Flush mount Motion detector 360 ° Relay White IP20

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimming function with dimming insert: no.
  • Connection type: Plug-in terminal
  • Adjustable response sensitivity: Yes
  • Adjustable response brightness: Yes
  • Number of switching zones: 1
  • Surface type: Matt
  • Switch-off delay: 0 s.
  • Installation diameter 60 mm
  • Mounting depth: 24 mm
  • Switch-on delay: 30 s.
  • Detection area diameter on floor: 32 m.
  • Remote control: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for wall mounting: no.
  • Halogen-free: Yes
  • HVAC control: no.
  • Constant light control: no.
  • Max. Inrush current 800 A.
  • Max. Range frontal: 5 m.
  • Min Depth of the device socket: 24 mm
  • With DALI interface: no.
  • With signal unit: Yes
  • Extension input: Yes
  • Surface: Untreated
  • Optimum mounting height: 3 m.
  • Scanning angle 360 °
  • Swivel range sensor, horizontal: 0 °
  • Sensor type: Passive infrared
  • Teach function for response brightness: Yes
  • Transparent: Yes
  • Staircase monitoring: Yes
  • Override switch: Yes
  • Material: Plastic
  • Material quality: Thermoplastic
  • Forced shutdown: Yes
  • Forced switching: Yes
Product type

Motion detector

Detection angle

360°

16 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V AC

Contact type

Relay

Switching capacity

2300 W

Twilight settings

5 - 2000 lx

Time settings

30 min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

-25 - +50 °C

Height

70 mm

(Ø)

108 mm

Dim

(Ø x H) 108 mm x 70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292688 ESYLUX EP10427749 Flush mount Motion detector 360 ° Relay White IP20

Description

Motion detector with 360° detection range for ceiling mounting. Large range of up to 32 m in diameter at a recommended installation height of 3 m for a variety of applications. 16 A high-power relay (tungsten-feed contact), especially suitable for switching capacitive loads such as EVGs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Optimally suitable for installation at high altitudes of up to 5 m, such as sports halls, warehouses, etc. Automatic lighting control for applications with or without very low daylight content. Simple programming via remote control with blue mode technology or via adjustment elements (potentiometer). Integrated switch for setting via remote control or via adjustment control - avoidance of misuse and as sabotage protection. Fixed plant program for immediate operational readiness. Suppression of interference sources by reducing the sensitivity via DIP switch. Additional button input with switchover function room = ON + OFF/corridor = ON. Standard design as flush-mounted device. Surface or ceiling mounting with accessories. Cover and design ring can be easily changed/painted (available in silver as an accessory). Large wiring space thanks to low installation depth of the Powerbox. Quick and easy connection through plug-in terminals. Extension of the detection range through parallel connection of max. 8 detectors. Targeted suppression of areas by means of lens mask provided.

This text is machine translated.