• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10428081 Flush mount Motion detector 360 ° Black IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: yes
  • Forced shut-off: yes
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 360°
  • Optimum mounting height: 2.5 m
  • Staircase monitoring: yes
  • Bypass switch: no
  • Max. The Front Range: 2 m
  • Detection field diameter on floor: 8 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: yes
  • Adjustable threshold: yes
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: no
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: no
  • Abdimmfunktion with dimming use: no
  • Installation type: flush-mounted
  • Type of connection: Plug-in terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: no
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9004
  • Transparent: no
  • Type of voltage: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 30 s
  • Switch-on delay: 0 s
  • Detection angle horizontal 180°. .360
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Inrush Current: 78A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
  • Depth: 77 mm
  • Installation depth 24 mm
  • Installation diameter: 60 mm
  • Min. The depth of the device box: 24 mm
Product type

Motion detector

Detection angle

360°

4 m

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

2300 W

Twilight settings

5 - 2000 lux

Time settings

5 s - 30 h min

Factory colour

Black

Similar RAL

9004

IP20

Operating temperature

0 to 50 °C

Type

Motion detector

Length

77 mm

Width

77 mm

Height

6 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 6 mm

Depth

77 mm

Recess depth

24 mm

Recess diameter

60 mm

Max. temperature

50 °C

Min. temperature

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966420 ESYLUX EP10428081 Flush mount Motion detector 360 ° Black IP20

Description

Designer motion detector, range approx. 8 m in diameter. 1 channel, Switch, with zero-voltage switching optimized for LED-lights. Master/Slave (parallel circuit). Surface finish with design covers made of plastic: square, black-and-variable can be changed (alternatively: Glass, round, white). In-wall and ceiling mounted. Input.

This text is machine translated.