Optimum mounting height: 3 m.Max. Range frontal: 3 m.Detection area Diameter on floor: 8 m.Adjustable response brightness: YesMaterial: PlasticWith bus connection: YesNumber of channels: 17Min Depth of device socket: 80 mm
Product type
Ceiling-mount occupancy sensor
Detection angle
106°
360°
4 m
Used at
Indoors
Mounting type
Flush mount
Operating voltage
230 V
Twilight settings
5 - 2000 lx
Factory colour
White
IP20
Type
Mat
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2604015 ESYLUX EP10428142 Flush mount Ceiling-mount occupancy sensor 106 °, 360 ° White IP20
What kind of Motion Detectors are you looking for?