• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10428272 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height: 3 m.Max. Range frontal: 3 m.Detection area Diameter on floor: 8 m.Adjustable response brightness: YesMaterial: PlasticWith bus connection: YesNumber of channels: 1Min Depth of device socket: 80 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Contact type

Relay

Factory colour

White

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605715 ESYLUX EP10428272 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White