• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10428449 Flush mount Ceiling-mount occupancy sensor Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Wireless bidirectional: No
  • Design: Presence detectors
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Design of surface: Matt
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: No.
  • With bus connection: Yes
  • Low-level detection/back field monitoring: No.
  • Operating mode switch: Yes
  • Animal slope: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Switch-off delay, self-learning: No.
  • DALI-2 certified: Yes
  • Optimum mounting height 3 m.
  • Max. Range to one side: 4 m.
  • Max. Range: Front 3 m
  • Capturing field Diameter on floor: 8 m.
  • Angle of coverage vertical 53..106°
  • Horizontal coverage angle: 180..360°
  • Min Depth of the device socket 24 mm
Product type

Ceiling-mount occupancy sensor

Mounting type

Flush mount

Factory colour

Black

Similar RAL

9005

Type

Occupancy Sensors

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159178 ESYLUX EP10428449 Flush mount Ceiling-mount occupancy sensor Black

Description

DALI-2 certified ceiling presence detector as input device for DALI-2 lighting systems. Cross-room light management in combination with APC presence detectors. As an alternative, it can be integrated into third-party building management systems with DALI-2 interface. Integrated PIR sensor for DALI-2 commands according to IEC 62386-303 and light sensor for commands according to IEC 62386-304. Pushbutton input for connecting conventional buttons (push-buttons and switch commands are output as DALI-2 commands in accordance with IEC 62386-301 or -302). Surface or ceiling mounting with accessories.

This text is machine translated.