• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10428609 Flush mount Motion detector 360 ° White IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Scan angle: 360°
  • Optimum mounting height: 2.5 m
  • Staircase monitoring: yes
  • Max. The Front Range: 2 m
  • Detection field diameter on floor: 8 m
  • Type of connection: Plug-in terminal
  • Min. Switch-on duration: 5 s
  • Max. duty cycle 30 min
  • Switch-off delay: 30 s
  • Number of switching zones: 1
  • Max. Inrush Current: 78A
  • Extension input: yes
Product type

Motion detector

Detection angle

360°

4 m

Used at

Internal

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

2300 W

Voltage (max.)

230 V

Twilight settings

2 - 2000 lux

Time settings

5 s - 30 h min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

0 to 50 °C

Type

Motion detector

Height

6 mm

(Ø)

104 mm

Dim

(Ø x H) 104 mm x 6 mm

Recess depth

24 mm

Recess diameter

68 mm

Max. temperature

50 °C

Min. temperature

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955601 ESYLUX EP10428609 Flush mount Motion detector 360 ° White IP20

Description

Designer motion detector, range approx. 8 m in diameter. 1 channel, Switch, with zero-voltage switching optimized for LED-lights. Master/Slave (parallel circuit). Space optics with enlarged design covers made of plastic (Ø 104 mm): round, white - variable can be changed (alternatively: Glass, square, black). In-wall and ceiling mounted. Input.

This text is machine translated.