

Wall-mount occupancy sensor
180°
8 m
Indoors
Flush mount
0 W
31 V
5 - 2000 lx
30 s - 720 min
White
9010
IP40
Presence detector
29 V
70
Presence detector
55 mm
70 mm
25 mm
TRUE
60 mm
TRUE
FALSE
FALSE
TRUE
FALSE
9010
FALSE
FALSE
25
FALSE
yes
User & Safety Instructions 1955621 ESYLUX EP10460104 Flush mount Wall-mount occupancy sensor 180 ° White IP40