

Ceiling-mount occupancy sensor
360°
12 m
Indoors
Flush mount
230 V
Relay
2300 W
230 V
5 - 2000 lux
60 s - 30 min
IP40
-25 °C to +50 °C
Presence detector
32 mm
82 mm
(Ø x H) 82 mm x 32 mm
0.22
Non-stop lighting mode
67 mm
68 mm
50 °C
-25 °C
Presence detector
TRUE
32 mm
67 mm
50-50 MHz
82 mm
FALSE
68 mm
800 A
230-230 V
TRUE
FALSE
67
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1961037 ESYLUX EP10510724 Flush mount Ceiling-mount occupancy sensor 360 ° Relay IP40 Non-stop lighting mode