• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10510793 Flush mount Ceiling-mount occupancy sensor 360 ° Relay IP40 Non-stop lighting mode

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: Passive infrared
  • With DALI interface: no.
  • Constant light control: no.
  • HVAC control: no.
  • Forced switching: Yes
  • Forced shutdown: Yes
  • Animal cut: no.
  • Low-creep/back-field monitoring: no.
  • Networkable: no.
  • Scanning angle 360 °
  • Optimum mounting height: 3 m.
  • Staircase monitoring: Yes
  • Override switch: Yes
  • Max. Presence area: 50.33 m²
  • Max. Range frontal: 5 m.
  • Detection area Diameter on floor: 24 m.
  • Suitable for wireless transmission: no.
  • Remote control: Yes
  • With remote control: no.
  • Adjustable response sensitivity: Yes
  • Adjustable response brightness: Yes
  • With signal unit: Yes
  • Teach function for response brightness: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for wall mounting: no.
  • Dimming function with dimming insert: no.
  • Mounting type: Flush-mounted
  • Connection type: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface: Untreated
  • Surface type: Matt
  • Antibacterial treatment: no.
  • Color: Other
  • Transparent: Yes
  • Voltage type: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay 30 s
  • Switch-on delay: 300 s.
  • Detection angle horizontal: 180..360 °
  • Suitable for C load: no.
  • Number of switching zones: 1
  • Max. Inrush current 800 A.
  • Control current 0 mA
  • Extension input: Yes
  • Alarm function: no.
  • Installation depth: 67 mm
  • Installation diameter 68 mm
  • Min Depth of device socket 67 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

12 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Twilight settings

5 - 2000 lux

Time settings

60 s - 30 min

IP40

Operating temperature

-25 °C to +50 °C

Type

Presence detector

Length

67 mm

Width

68 mm

Height

32 mm

(Ø)

82 mm

Dim

(Ø x H) 82 mm x 32 mm

features

Non-stop lighting mode

Recess depth

67 mm

Recess diameter

68 mm

Max. temperature

50 °C

Min. temperature

-25 °C

Presence detector

TRUE

32 mm

67 mm

50-50 MHz

82 mm

FALSE

68 mm

800 A

230-230 V

TRUE

FALSE

67

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966427 ESYLUX EP10510793 Flush mount Ceiling-mount occupancy sensor 360 ° Relay IP40 Non-stop lighting mode

Description

Presence detector with 360° detection range for ceiling mounting. Range of up to 24 m in diameter for use in offices, classrooms, conference rooms, etc. and through areas with daylight. 1.5 m pre-assembled WAGO WINSTA® for and discharge. Optimally suitable for installation at high altitudes up to 10 m, such as sports halls, warehouses, etc. 16 A high-power relay (tungsten-feed contact), especially suitable for switching capacitive loads such as EVGs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Automatic light control depending on presence and daylight. Programmable via remote control, e.g. Continuous light ON/OFF and automatic reading function of the current light value. A fixed plant program ensures that the plant is ready for immediate operation. Additional button input for individual manual switching of the lighting. Detector can be used as full or semi-automatic. Extension of the detection range by connecting a "slave" presence detector. Integrated pulse function for controlling staircase lighting machines or signal devices and use for building technology/SPS.

This text is machine translated.