• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EQ10132506 EQ10132506 LED panel 33 W White White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESYLUX ESYLUX LED panel M625 840 CELINE-2 #EQ10132506

  • Power= 33 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Workplace training material - EN 12464-1: Yes
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Steel
  • Surface protection housing: Painted
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 200..240 V
  • With operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM2
  • Light emission: Direct
  • Highest energy efficiency class of the replaceable bulb: E.
  • Rated life L70/B50 at 25 °C: 110000 h
  • Rated life L80/B10 at 25 °C: 65000 h
  • Rated life L90/B10 at 25 °C: 35000 h
  • Protection class (IP) IP20
  • Impact strength: IK02
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": No.
  • Rated ambient temperature according to IEC62722-2-1: 0..40°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Max. System power 33 W
  • Light output 127 lm/W
  • Rated light current according to IEC 62722-2-1: 4200 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.01
  • Color Rendering Index CRI: 80-89
  • Strobe effect value SVM: 0.01
  • Constant luminous flux regulation: No.
  • Width 620 mm
  • Height/depth 65 mm
  • Length: 620 mm
  • Mounting length 625 mm
  • Mounting width 625 mm
  • Installation height/depth 140 mm
  • Number of poles: 2
  • Conductor cross-section: 2.5 mm²
  • Connector type: Plug
  • Photobiological safety according to EN 62471: RG0
  • Glare limiter (UGR): 19
  • Light intensity 1784 cd
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With bulb: Yes
Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

33 W

33 W

4000 K

Colour

White

4200 lm

Total luminous flux

4200 lm

Protection class

II

IP20

Factory colour

White

Material

Steel

Width

620.00 mm

Height

65.00 mm

Length

620.00 mm

n.rel.

Rated luminous flux

4200 lm

No

Light bulb included

Yes

Colour rendering index

80-89

Recess length

625 mm

Recess width

625 mm

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Recess depth

140 mm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135447 ESYLUX EQ10132506 EQ10132506 LED panel 33 W White White

Description

LED light with opal diffuser. Can be used as ceiling insertion lamp for system ceilings with hidden or visible mounting rails for the system dimensions 625 x 625 mm (please special features and if necessary Observe the limitations of the ceiling system manufacturer!). Light with ON/OFF driver set included in the delivery. Connection clamp for cables up to 5 x 2.5 mm². Colour temperature approx. 4000 K (neutral white). Excellent lighting quality, suitable for screen workstations according to EN 12464-1. Rated life L80B subold<>50 at 25 °C: 70000 h.

This text is machine translated.

What kind of LED Panel Lights are you looking for?