• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EQ10600227 PNLSTE10 LED ceiling light LED (monochrome) Built-in LED 33 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED light 4000K prism.

  • Power= 33 W Colour temperature= 4000 K White

Technical specifications

Dim

(L x W) 600 mm x 600 mm

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

600 mm

Bulb type

LED (monochrome)

Built-in LED

Length

600 mm

Rating per bulb

33 W

33 W

Protection class

II

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Recess length

595 mm

Recess width

595 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960375 ESYLUX EQ10600227 PNLSTE10 LED ceiling light LED (monochrome) Built-in LED 33 W White

Description

LED lamp with prismatic (PRISMATIC) covering (diffuser). Can be used as ceiling lamp for system with hidden or visible no put ceiling mounting rails for system dimensions 600 x 600 mm. Very high light quality, workplace compatible according to EN 12464-1. Life of LED L80/B50 = 50,000 h. EVG (on/off) is integrated into the installation without additional accessories. LED power 33W Color temperature of approx. 4000 K (neutral white).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.