• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX KNX EM10425530 Remote control Mobil-PDi/plus

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory: Hand-held transmitter for motion detector
  • Type of accessory: Hand-held transmitter for motion detector
  • Color: Multicolor
Product type

Remote control

Series

KNX

Used at

Indoors

Operating voltage

3 V

Mounting type

Wall

Factory colour

Silver

Width

50 mm

Hub

Not required, optional for remote access

n.rel.

Weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958340 ESYLUX KNX EM10425530 Remote control Mobil-PDi/plus

Description

Remote control for a fast and accurate setting of diverser parameters completely without conductor for many ceiling presence detectors of the series PD-C. The function of the presence detector can be adapted to individual requirements at any time, even later, by means of a variety of programs. "Light ON/OFF" function saves the additional installation of a light switch. Includes wall bracket.

This text is machine translated.

What kind of KNX are you looking for?