

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
1
LED (monochrome)
w/o
9 W
9 W
3000 K
White
950 lm
950 lm
Pivoted
80°
I
IP65
White
Aluminium
(L x W x H) 150 x 133 x 75 mm
n.rel.
80-89
Yes
133 mm
75 mm
150 mm
75 mm
3
not relevant
User & Safety Instructions 1963124 ESYLUX OFL SUN LED 10W3K ws EL10810008 LED outdoor floodlight 9 W Colours (LEDs): White