

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
1
LED (monochrome)
w/o
45 W
45 W
3000 K
White
5400 lm
5400 lm
Swivelling
110°
I
IP65
Black
Aluminium
(L x W x H) 252 x 227 x 86 mm
n.rel.
80-89
Yes
227 mm
86 mm
252 mm
86 mm
3
yes
User & Safety Instructions 1964481 ESYLUX OFL SUN LED50W 3K sw EL10810213 LED outdoor floodlight 45 W Colours (LEDs): White