• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX OFLBASICLED50W 3K WH EL10810862 LED outdoor floodlight 50 W Colours (LEDs): White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight 3000 K white

  • Power= 50 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Suitable for panel-mounted = Yes
  • Suitable for panel mounting = No
  • Suitable for wall mounting = Yes
  • Suitable for suspended = No
  • Suitable for ceiling mounting = Yes
  • Suitable for truss mounting = No
  • Suitable for platform/floor mounting = No
  • Suitable for power rail mounting = No
  • Suitable for clamp assembly = No
  • Suitable for rope system = No
  • Adjustment = swivelling
  • With motion detector = No
  • With light sensor = No
  • Light bulb = LED not interchangeable
  • With bulb = Yes
  • Suitable for light bulbs number = 1
  • Version = without
  • Material of the housing = Aluminum
  • Surface = powder-coated
  • Housing Color = white
  • Material cover = glass transparent
  • Brushed surface = No
  • Type of Voltage = AC
  • .240 V nominal voltage = 220.
  • LED-rated current at constant current = 208. .227 mA
  • Operating device = not required
  • With Operating Device = No
  • Dimming depending on the operating device = No
  • Dimming 0-10V = No
  • Dimming 1-10 V = No
  • Dimming DALI = No
  • Dimming DMX = No
  • Dimming DSI = No
  • Dimming Potentiometer (integrated into the unit) = No
  • Dimming GPRS = No
  • Dimming line switch = No
  • Dimming manufacturer-specific = No
  • Dimming power supply modulation = No
  • Dimming trailing edge = No
  • Dimming phase angle = No
  • Dimming can be programd = No
  • Dimming RF = No
  • Dimming Sine Wave Reduction = No
  • Dimming Touch and dim = No
  • Dimming Zigbee = No
  • Dimming with push-button = No
  • Without dimming function = Yes
  • Reflector = white
  • Light distribution = reflector
  • Light distribution = balanced
  • Emission angle = extremely wide radiating> 80°
  • Light-emitting = directly
  • Energy efficiency index (EEI) of the power supply = A2
  • Rated Life L70/B10 at 25°C = 50000 h
  • Rated Life L70/B50 at 25°C = 50000 h
  • Rated Life L80/B10 at 25°C = 35000 h
  • Rated Life L80/B50 at 25°C = 35000 h
  • Rated Life L90/B10 at 25°C = 25000 h
  • Rated Life L90/B50 at 25°C = 25000 h
  • IP65 degree of protection (IP) =
  • Impact strength = IK07
  • Protection class = I
  • According to IEC 62722-2-1 = rated ambient temperature °C-25 .40
  • Suitable for lamp power = 50. .50 W
  • Max. System performance = 50 W
  • Light color = white
  • .3000 K color temperature = 3000.
  • Color rendering index CRI = 80-89
  • Light current = 5000. .5000 lm
  • Current according to IEC 62722-2-1 rated light = 5000 lm
  • Luminous efficacy = 100 lm/W
  • Power factor = 0.9
  • Width = 240 mm
  • Height/depth = 32 mm
  • Length = 252 mm
  • Type of wiring = Conclusion
  • Pins = 3
  • Conductor cross-section = 0.75 mm²
  • Connectable conductor cross-section = 0.75. 2.5 mm²
  • Connection type = other
  • Lamp with limited surface temperature "D-characters" = no
  • Light light yield = 100 lm/W
  • Workplace compatible according to EN 12464-1 = No
  • Cover of the lamp with thermal insulation material is possible = No
  • Glow wire test according to IEC 60695-2-11=650°C - 30 s
  • Photo Biological Safety according to EN 62471 = RG0
Product type

LED outdoor floodlight

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

50 W

50 W

3000 K

Colour

White

5000 lm

Total luminous flux

5000 lm

Light features

Swivelling

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 252 x 240 x 32 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Width

240 mm

Height

32 mm

Length

252 mm

Depth

32 mm

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957711 ESYLUX OFLBASICLED50W 3K WH EL10810862 LED outdoor floodlight 50 W Colours (LEDs): White

Description

The compact spotlight OFL BASIC is suitable for space-saving illumination of roads, car parks and squares or the lighting of facades and signs.. LED spotlight with a compact aluminum housing for the inconspicuous mounting, white.. 50 W light output with 3000 K color temperature (white).. Very good efficiency with approx. 100 lm/W.

This text is machine translated.