• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX OL 200 LED 3K sw EL10710810 LED wall light Built-in LED 25 W LED (monochrome) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED light 3000 K SW

  • Power= 25 W
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

25 W

25 W

Protection class

II

IP55

Factory colour

Black

Material

Aluminium

Dim

(L x W) 143 mm x 184 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Width

184 mm

Length

143 mm

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959014 ESYLUX OL 200 LED 3K sw EL10710810 LED wall light Built-in LED 25 W LED (monochrome) Black

Description

Design lamp made of die-cast aluminum. 25 W, light color approx. 3000 K white. One-hand base mounting. Concealed connection socket with a large wiring space. Membrane cable entry for quick and easy installation. Accompanying plug terminal for through-wiring of the earth.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.